Modular Switch Lens for use with Series 02

  • RS-stocknr. 200-4069
  • Fabrikantnummer 02-901.2
  • Fabrikant EAO
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CH
Productomschrijving

The EAO lens is to be used with pushbutton switches are rectangular in shape and are illuminated. The lens are made of plastic and are not recommended for film insert.

Translucent
Red
Flat

Specificaties
Kenmerk Waarde
Accessory Type Lens
For Use With Series 02
21 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 3)
3,553
(excl. BTW)
4,299
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
3 - 72
€ 3,553
€ 10,659
75 - 147
€ 3,303
€ 9,909
150 +
€ 3,127
€ 9,381
*prijsindicatie
Related Products
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush designRaised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinations.The EAO Series 61 is especially suited for applications in the segments:Public transportationMachinery and Automation Construction ...
The EAO 95-803.920 is a white translucent plastic ...
Description:
The EAO 95-803.920 is a white translucent plastic diffuser having dimension 12.7 x 12.7 mm. It has an illuminative operating or indication part. RoHS compliant.
The EAO single standard lens is non-recessed for ...
Description:
The EAO single standard lens is non-recessed for white LED. It has a momentary switching action. The lens colour is white and the front shape is rectangular. It has front dimensions around 14.8 mm x 17.5 mm. Lens material: PlasticLight-weight: ...
The EAO lens is single stranded and are ...
Description:
The EAO lens is single stranded and are rectangular in shape with momentary switching action. The lens is made of plastic. Colour RAL 3016Colour RedFront dimension 14.8 mm x 17.5 mm.