EAO, Modular Switch, Green, Panel Mount, IP65, 3 A @ 250 V ac

  • RS-stocknr. 690-6890
  • Fabrikantnummer 71-612.0 + 61-9642.5 + 61-9933.0
  • Fabrikant EAO
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CH
Productomschrijving

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.

Note

Switching element required for complete switch see stock no's 6906941 and 6906948

Specificaties
Kenmerk Waarde
Switch Operation Latching
Mounting Type Panel Mount
Illuminated Yes
Actuator Colour Green
Case Colour Black
IP Rating IP65
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Current Rating 3 A @ 250 V ac
Operating Temperature Range -25 +55°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service