530 x 80 x 25mm White microfibre Mop Head

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: ID
Productomschrijving

High-Performance microfiber dusters let you quickly clean everything from vents, crown molding, blinds, and much more.

EASY COLLECTION of dust, hair and larger debris. Works great for cleaning furniture and bed covers.QUICK-CONNECT on the flexible wand allows our it to be used with any of our telescoping handles (1863882 & 1863883).WASHABLE MICROFIBER SLEEVE is also easy to replace by just sliding if off the flexible wand (FGQ85200WH00).WET OR DRY CLEANING allows users to trap the largest amount of dust and dirt.

Specificaties
Kenmerk Waarde
Size 530 x 80 x 25mm
Material Microfibre
Colour White
Fitting Type Velcro
Trade Name Hygen
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Ideal for high speed sweeping of large open ...
Description:
Ideal for high speed sweeping of large open areasMore efficient than a broom and faster than a vacuumSynthetic fibre heads attract and trap dust through static charge The scissor action extends to 1.6m when fully openVery hardwearing.
One convenient tool makes dusting and wet mopping ...
Description:
One convenient tool makes dusting and wet mopping faster than ever before. Two jobs, one tool. Dust mop with the green side, flip to the blue side for damp mopping.Ergonomic trigger handle dispenses three streams of cleaning solution.High capacity reservoir ...
Double-sided microfiber mop combines the best features of ...
Description:
Double-sided microfiber mop combines the best features of microfiber mops and string mops. Superior durability offers best cost-in-use.Bleach safe.Clean floors 45% better than string mopsBest-in-class microfiber design provides consistent, streak-free coverage.Double-sided design covers up to 500 square feet with ...
Premium split nylon/polyester blend microfiber provides optimal damp ...
Description:
Premium split nylon/polyester blend microfiber provides optimal damp mopping performance. Proven to clean floors 45% better than string mops, 25% better than conventional microfiberPatent Pending Zig-Zag design packs 17% more split microfiber into each mop.Superior construction and premium grade materials ...