Infineon IRS2001PBF Dual High and Low Side MOSFET Power Driver, 0.6A, 10 → 20 V 8-Pin, PDIP

  • RS-stocknr. 496-016
  • Fabrikantnummer IRS2001PBF
  • Fabrikant Infineon
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MOSFET & IGBT Gate Drivers, High and Low Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology High and Low Side
Mounting Type Through Hole
Peak Output Current 0.6A
Number of Outputs 2
Polarity Non-Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS, LSTTL
High and Low Sides Dependency Independent
Width 7.11mm
Height 5.33mm
Dimensions 10.92 x 7.11 x 5.33mm
Length 10.92mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
210 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
1,354
(excl. BTW)
1,638
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
€ 1,354
€ 6,77
25 +
€ 1,11
€ 5,55
*prijsindicatie
Related Products
The Microchip Technology MOSFET driver is designed for ...
Description:
The Microchip Technology MOSFET driver is designed for gate control of N-channel, enhancement-mode power MOSFETs. It is used as a high-side or low-side switch. The MOSFET driver can sustain an on-state output indefinitely. Its supply voltage ranges between 2.75V and ...
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
A range of full-bridge drivers designed to control ...
Description:
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
Power drivers for MOSFET and IGBT in low ...
Description:
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.