Analog Devices ADUM4121-1ARIZ High and Low Side MOSFET Power Driver, 2A, 2.5 → 6.5 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Isolated MOSFET Gate Drivers, Analog Devices

MOSFET & IGBT Drivers, Analog Devices

Specificaties
Kenmerk Waarde
Number of Drivers 1
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 6.5 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 2A
Number of Outputs 1
Polarity Inverting, Non-Inverting
Package Type SOIC
Pin Count 8
Bridge Type Half Bridge
Input Logic Compatibility CMOS
Rise Time 26ns
Width 7.6mm
Fall Time 26ns
Minimum Operating Temperature -40 °C
Height 2.45mm
Maximum Operating Temperature +125 °C
Length 6.05mm
Dimensions 6.05 x 7.6 x 2.45mm
37 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
4,97
(excl. BTW)
6,01
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 4,97
Verpakkingsopties