DiodesZetex DGD21032S8-13 Dual Half Bridge MOSFET Power Driver, 290 (High) mA, 600 (Low) mA 8-Pin, SOIC

  • RS-stocknr. 146-4670
  • Fabrikantnummer DGD21032S8-13
  • Fabrikant DiodesZetex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Half-Bridge Gate Drivers, Diodes Inc

Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.

MOSFET & IGBT Drivers, Diodes Inc

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology Half Bridge
Mounting Type Surface Mount
Peak Output Current 290 (High) mA, 600 (Low) mA
Number of Outputs 1
Polarity Non-Inverting
Package Type SOIC
Pin Count 8
Bridge Type Half Bridge
Input Logic Compatibility CMOS, TTL
High and Low Sides Dependency Independent
Width 4mm
Fall Time 90ns
Maximum Operating Temperature +125 °C
Rise Time 170ns
Height 1.55mm
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.55mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
Power drivers for MOSFET and IGBT in low ...
Description:
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
Integrated load switches from the TPS229xx family are ...
Description:
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.