Linear Technology LTC4355IMS#PBF 10 MOSFET Power Driver 16-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specificaties
Kenmerk Waarde
Number of Drivers 10
Minimum Operating Supply Voltage 9 V
Maximum Operating Supply Voltage 80 V
Mounting Type Surface Mount
Number of Outputs 1
Polarity Inverting
Package Type MSOP
Pin Count 16
Dimensions 4.039 x 3 x 0.9984mm
Minimum Operating Temperature -40 °C
Width 3mm
Length 4.04mm
Height 0.998mm
Maximum Operating Temperature +85 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-12-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 37)
4,153
(excl. BTW)
5,025
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 +
€ 4,153
€ 153,661
*prijsindicatie