Analog Devices ADUM4135BRWZ Hex High and Low Side MOSFET Power Driver, 4A 16-Pin, SOIC W

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Isolated MOSFET Gate Drivers, Analog Devices

MOSFET & IGBT Drivers, Analog Devices

Specificaties
Kenmerk Waarde
Number of Drivers 6
Minimum Operating Supply Voltage 2.3 V
Maximum Operating Supply Voltage 6 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC W
Pin Count 16
Input Logic Compatibility CMOS
Time Delay 66ns
Width 7.6mm
Fall Time 22.9ns
Rise Time 22.9ns
Maximum Operating Temperature +125 °C
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Minimum Operating Temperature -40 °C
Height 2.35mm
141 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
4,377
(excl. BTW)
5,296
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 +
€ 4,377
€ 205,719
*prijsindicatie