Linear Technology LT1910ES8#PBF High Side MOSFET Power Driver, 8 to 48 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Number of Drivers 1
Minimum Operating Supply Voltage 8 V
Maximum Operating Supply Voltage 48 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC
Pin Count 8
Input Logic Compatibility CMOS, TTL
Height 1.498mm
Maximum Operating Temperature +85 °C
Length 5mm
Width 3.998mm
Dimensions 5.004 x 3.998 x 1.498mm
Minimum Operating Temperature -40 °C
27 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
128 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
4,36
(excl. BTW)
5,28
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 4,36
5 - 24
€ 4,07
25 - 49
€ 3,79
50 +
€ 3,51
Verpakkingsopties
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.