Linear Technology LTC4416EMS#PBF Dual MOSFET Power Driver, 3.6 → 36 V 10-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 3.6 V
Maximum Operating Supply Voltage 36 V
Mounting Type Surface Mount
Number of Outputs 2
Polarity Non-Inverting
Package Type MSOP
Pin Count 10
Minimum Operating Temperature -40 °C
Height 0.86mm
Maximum Operating Temperature +85 °C
Dimensions 3 x 3 x 0.86mm
Width 3mm
Length 3mm
59 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
5,71
(excl. BTW)
6,91
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 5,71
5 - 9
€ 5,14
10 - 14
€ 4,85
15 - 24
€ 4,57
25 +
€ 4,28
Verpakkingsopties
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.