Analog Devices ADUM4223ARWZ Dual High and Low Side MOSFET Power Driver, 4A, 3.3 → 5 V 16-Pin, SOIC W

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM4223, 5kVrms Isolated Precision Half-Bridge Driver, Analog Devices

The ADuM4223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.

Isolation Rating 5000V rms

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 3.3 V
Maximum Operating Supply Voltage 5 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC W
Pin Count 16
Bridge Type Half Bridge
Input Logic Compatibility CMOS
High and Low Sides Dependency Independent
Width 7.6mm
Minimum Operating Temperature -40 °C
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Maximum Operating Temperature +125 °C
10 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
5,46
(excl. BTW)
6,61
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 5,46
3 - 5
€ 4,64
6 - 11
€ 4,32
12 - 23
€ 3,97
24 +
€ 3,66
Verpakkingsopties