Linear Technology LTC4444EMS8E#PBF Dual High Side MOSFET Power Driver, 3A, 7.2 → 13.5 V 8-Pin, MSOP

  • RS-stocknr. 851-6847
  • Fabrikantnummer LTC4444EMS8E#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 7.2 V
Maximum Operating Supply Voltage 13.5 V
Topology High Side
Mounting Type Surface Mount
Peak Output Current 3A
Number of Outputs 1
Polarity Non-Inverting
Package Type MSOP
Pin Count 8
Input Logic Compatibility CMOS
High and Low Sides Dependency Synchronous
Length 3mm
Height 0.86mm
Width 3mm
Dimensions 3 x 3 x 0.86mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
145 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
3,606
(excl. BTW)
4,363
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
€ 3,606
€ 18,03
10 - 45
€ 3,428
€ 17,14
50 - 95
€ 3,246
€ 16,23
100 - 245
€ 3,068
€ 15,34
250 +
€ 2,884
€ 14,42
*prijsindicatie
Verpakkingsopties
Related Products
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...