Analog Devices ADP3630ARZ-R7 Dual Low Side MOSFET Power Driver, 2A, 9.5 → 18 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADP362x / ADP363x MOSFET Driver with Thermal Protection, Analog Devices

The ADP362x/ADP363x family from Analog Devices are a series of high current, dual high speed drivers that are capable of driving two independent N-channel power MOSFETs. The family introduces high speed switching performance and improved system reliability into an industry standard footprint.

MOSFET & IGBT Drivers, Analog Devices

Specificaties
Kenmerk Waarde
Number of Drivers 2
Minimum Operating Supply Voltage 9.5 V
Maximum Operating Supply Voltage 18 V
Topology Low Side
Mounting Type Surface Mount
Peak Output Current 2A
Number of Outputs 2
Polarity Inverting, Non-Inverting
Package Type SOIC
Pin Count 8
Input Logic Compatibility CMOS, LSTTL
High and Low Sides Dependency Independent
Minimum Operating Temperature -40 °C
Time Delay 75ns
Fall Time 25ns
Dimensions 5 x 4 x 1.5mm
Width 4mm
Rise Time 25ns
Length 5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
995 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
2,024
(excl. BTW)
2,449
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
€ 2,024
€ 10,12
25 +
€ 1,648
€ 8,24
*prijsindicatie
Verpakkingsopties