- RS-stocknr.:
- 751-4159
- Fabrikantnummer:
- DMN26D0UDJ-7
- Fabrikant:
- DiodesZetex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 751-4159
- Fabrikantnummer:
- DMN26D0UDJ-7
- Fabrikant:
- DiodesZetex
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 240 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-963 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 10 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.05V |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -10 V, +10 V |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Length | 1.05mm |
Width | 0.85mm |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 0.45mm |