Siemens Cable 800PLUS Series Extension Cable

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 1.682,47

(excl. BTW)

€ 2.035,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.682,47

*prijsindicatie

RS-stocknr.:
676-316
Fabrikantnummer:
6FX8002-8QE21-1EH0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

800PLUS

Standards/Approvals

UL758

Land van herkomst:
SK
The Siemens Cable Extension is a robust connection solution tailored for dynamic environments, ensuring seamless operation for both motor and module-end applications. Crafted for flexibility, it facilitates high-performance transmission through its multi-core design, maintaining reliability under tension and torsional stress. With a wide ambient temperature range suitable for both fixed and mobile installations, the motion connect 800PLUS is engineered to withstand challenging conditions while delivering consistent functionality, making it an indispensable component for industrial automation systems.

Four-core design featuring a cross-section of 4x2.5 mm² for efficient power delivery

Rated voltage of 600 V/1000 V according to EN 50395 standards

Compatible with dynamic deployment allowing for maximum traversing velocity of 300 m/min

Mechanical advantages include a maximum cable outer diameter of 13.6 mm optimised for installation ease

Durable PUR sheath in vibrant Orange for enhanced visibility and protection against abrasion

Tensile load capability of up to 20 N/mm² ensuring robust performance under movement

Tested for both oil resistance and flame resistance providing reliability across varied environments

Adaptable for both fixed and moving installations catering to diverse operational needs

Verification of suitability for both USA and Canada ensuring compliance with key safety regulations

Gerelateerde Links