STMicroelectronics STEVAL-IPMnM1N Motor Control Power Board 3-Phase Motor Evaluation Board for STEVAL-IPMnM1N

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The STEVAL-IPMnM1N is a compact motor drive power board based on SLLIMM™-nano (small low-loss intelligent molded module) 2nd series MOSFET-based product (STIPN1M50T-H) . It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The IPM itself consists of short-circuit rugged MOSFETs and a wide range of features like undervoltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp.

Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano op-amp (single) or via MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module

Specificaties
Kenmerk Waarde
Kit Name Motor Control Power Board
Kit Classification Evaluation Board
For Use With ST Control Board Based on STM32
Motor Type 3-Phase Motor
Featured Device STEVAL-IPMnM1N
2 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
62,96
(excl. BTW)
76,18
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 62,96
Related Products
Romeo BLE mini is small Arduino Robot Control ...
Description:
Romeo BLE mini is small Arduino Robot Control Board with motor driver and CC2540 Bluetooth 4.0 (BLE) chip. The board benefits from the Arduino open source platform and includes open source codes. With the integrated 2 way DC motor driver, ...
The first Romeo Arduino Control Board with Motor ...
Description:
The first Romeo Arduino Control Board with Motor Drivers is based on the Arduino Uno with a socket to add bluetooth APC220 Radio Communication Module. Also the controller board has integrated input/output sensor pinout for connecting gravity compatible sensors and ...
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...