- RS-stocknr.:
- 737-9870
- Fabrikantnummer:
- ATAVRMC300
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 737-9870
- Fabrikantnummer:
- ATAVRMC300
- Fabrikant:
- Microchip
Datasheets
Wetgeving en compliance
Productomschrijving
Motor Control Power Stage Board ATAVRMC300
The ATAVRMC300 is a general-purpose power stage board able to drive brushless DC, brushed DC and stepper motors.
General-purpose power stage for DC and stepper motors
Modular system with 2.54mm (0.1 inch) pin header connector for device boards
Four half-bridges with independent control of high and low side
On-board voltage regulators for device board (5/3.3V) and Hall sensors (5V)
Hall sensor, back-EMF and center voltage feedback to device boardShunt resistor feedback to device board
Electric Specifications: Driver Circuit Voltage Input 10-20V, Motor Voltage 0-40V with maximum Current of 6A
Dimensions 100 x 100 mm
Modular system with 2.54mm (0.1 inch) pin header connector for device boards
Four half-bridges with independent control of high and low side
On-board voltage regulators for device board (5/3.3V) and Hall sensors (5V)
Hall sensor, back-EMF and center voltage feedback to device boardShunt resistor feedback to device board
Electric Specifications: Driver Circuit Voltage Input 10-20V, Motor Voltage 0-40V with maximum Current of 6A
Dimensions 100 x 100 mm
Motor Controllers & Drivers, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | Motor Control |
Kit Classification | Development Board |