ON Semiconductor FSB50250A, AC Induction Motor Driver IC, 500 V 1.2A 23-Pin, PDIP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor

Specificaties
Kenmerk Waarde
Motor Type AC Induction
Output Configuration 3 Phase
Maximum IGBT Collector Current 1.2A
Maximum Collector Emitter Voltage 500 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 23
Maximum Operating Supply Voltage 400 V
Typical Switching Frequency 15kHz
Maximum Isolation Rating 1500Vrms
Series Motion SPM 5 Series
Dimensions 29.2 x 12.2 x 3.3mm
Width 12.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Height 3.3mm
Length 29.2mm
240 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 15)
3,89
(excl. BTW)
4,71
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
15 - 60
€ 3,89
€ 58,35
75 - 135
€ 3,501
€ 52,515
150 +
€ 3,189
€ 47,835
*prijsindicatie
Related Products
Silicon Labs Si826x range of ISOdrivers are pin-compatible ...
Description:
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.