ON Semiconductor STK5F4U3E2D-E, AC Induction Motor Driver IC, 600 V 50A 44-Pin, PDIP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: VN
Productomschrijving

Intelligent Power Modules (IPM) in Compact DIP Package for 3-Phase Motor Drive

The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.

3-Phase IGBT Motor Drive module with integrated drivers
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package

Motor Controllers & Drivers, ON Semiconductor

Specificaties
Kenmerk Waarde
Motor Type AC Induction
Output Configuration 3 Phase
Maximum Output Current 100A
Maximum IGBT Collector Current 50A
Maximum Collector Emitter Voltage 600 V
Mounting Type Through Hole
Package Type PDIP
Maximum Operating Supply Voltage 16.5 V
Pin Count 44
Minimum Operating Supply Voltage 13.5 V
Typical Switching Frequency 20kHz
Maximum Isolation Rating 2000Vrms
Series Intelligent Power Module
Inverter Power Rating 62.5W
Width 45mm
Dimensions 76 x 45 x 6mm
Length 76mm
Height 6mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -20 °C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Tube of 6)
52,713
(excl. BTW)
63,783
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
6 +
€ 52,713
€ 316,278
*prijsindicatie
Related Products
The Ambient Light Sensor, VEML6030 characteristic is high ...
Description:
The Ambient Light Sensor, VEML6030 characteristic is high accuracy. The miniature transparent 2 x 2 mm integrated circuit package includes a sensitive Photodiode, a Low Noise Amplifier and 16-bit resolution Analogue to Digital Converter. I²C serial communication interface.
Low height 1.2 mm maxSeam sealed ceramic package ...
Description:
Low height 1.2 mm maxSeam sealed ceramic package assures high reliabilityAvailable tight tolerance and stabilityComputers, Modems, MicroprocessorsCommunication, Test equipmentPCMCIA.
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
United Automation CSR Power Regulator integrated chips (IC) ...
Description:
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power ...