Siemens Busbar for use with 3RV Series

  • RS-stocknr. 623-7040
  • Fabrikantnummer 3RV1917-1E
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Infeed Cage Clamp Technology

The Infeed System is a convenient means of power supply and distribution for a group of several circuit-breakers or complete load feeders. These devices are available in the SIRIUS modular system up to 5.5 kW at AC 400V. For higher power ratings, circuit-breakers of size S0 with screw connection (up to 11kW at AC 400V) can be integrated into the system. The system is based on a basic module complete with a lateral incoming unit (3-phase busbar with infeed). This incoming unit with Cage Clamp terminals is mounted on the right or left depending on the design and can be supplied with a maximum conductor cross-section of 25mm2 (with end sleeve). A basic module has two sockets onto each of which a circuit-breaker can be snapped. Expansion modules are available for extending the system (3-phase busbars for system expansion). The individual modules are connected through an expansion plug. The system is based on a basic module complete with a lateral incoming unit (3-phase busbar with infeed). This incoming unit with Cage Clamp terminals is mounted on the right or left depending on the design and can be supplied with a maximum conductor cross-section of 25mm2 (with end sleeve). A basic module has two sockets onto each of which a circuit-breaker can be snapped., ,Expansion modules are available for extending the system (3-phase busbars for system expansion).

Convenient means of power supply and distribution
Using the simple plug-in technique
Available in the SIRIUS modular system up to 5.5 kW at AC 400V
This system saves space in the control cabinet

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Advantages

Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary

Specificaties
Kenmerk Waarde
Accessory Type Busbar
For Use With 3RV Series
Range Sirius Classic
Series 3RV1
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
Was € 19,90
16,80
(excl. BTW)
20,33
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 16,80
10 - 14
€ 16,12
15 +
€ 15,42
Related Products
Used to connect a PC to the various ...
Description:
Used to connect a PC to the various modules for programming, setting parameters or downloading information. Direct On Line (DOL)Reversing starterStar-Delta StarterSoft StarterSlide control/actuatorSolenoid valve control.
Mechanical modules to record electronic modulesTo mount upright ...
Description:
Mechanical modules to record electronic modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkAutomatic encryption of electronic modulesHigh data security with self-constructing shield coverage on the ...
The 3RU21 thermal overload relays up to 80 ...
Description:
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.These thermal overload relays for use with Sirius Size S0 & S00 Contactors. Switch position indicator and test functionSTOP buttonSelector switch ...
The PSE softstarter range is the world’s first ...
Description:
The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the ...