- RS-stocknr.:
- 785-8590
- Fabrikantnummer:
- EME-R3AA
- Fabrikant:
- Delta Electronics
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-09-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 49,15
(excl. BTW)
€ 59,47
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 49,15 |
5 - 9 | € 47,67 |
10 + | € 46,20 |
- RS-stocknr.:
- 785-8590
- Fabrikantnummer:
- EME-R3AA
- Fabrikant:
- Delta Electronics
Wetgeving en compliance
Niet conform
Productomschrijving
VFD-E-Series - I/O Modules
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Extension card for the inverter VFD-E series
I/O and relay version
Suitable for installation into the inverter
Automatic detection from the inverter
I/O and relay version
Suitable for installation into the inverter
Automatic detection from the inverter
Delta VFD Range
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Relay Module Card |
For Use With | AC Motor Drive |