- RS-stocknr.:
- 755-2725
- Fabrikantnummer:
- 3RV1042-4LA10
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 755-2725
- Fabrikantnummer:
- 3RV1042-4LA10
- Fabrikant:
- Siemens
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AU
Productomschrijving
Three-pole, Motor Protective Circuit Breakers – 3RV10 Range
The 3RV10 current limiting motor starter protector is commonly known as a motor protection switch, as they are used for switching and protecting induction motors. Seimens 3RV Manual Motor Starters are optimized for load feeders. The motor circuit breakers are compact and offer long term stability.
Applications
Short-circuit protection
For motor protection
System protection
Transformer protection
Emergency Stop Switches
Fuse Monitoring
For motor protection
System protection
Transformer protection
Emergency Stop Switches
Fuse Monitoring
Conditions
3RV1 Motor Starter Protections are vulnerable to environmental factors such as dust and caustic vapours. As such, suitable enclosures are must be provided when operating in damp or dusty conditions.
Features
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Standards
IEC947, VDE0990, EN60947
Approvals
UL, CSA
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specificaties
Kenmerk | Waarde |
---|---|
Range | Sirius Innovation |
Overall Length | 165mm |
Overall Width | 70mm |
Overall Depth | 174mm |
Control Voltage | 90 A |
- RS-stocknr.:
- 755-2725
- Fabrikantnummer:
- 3RV1042-4LA10
- Fabrikant:
- Siemens