- RS-stocknr.:
- 207-4910
- Fabrikantnummer:
- 2904336
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 207-4910
- Fabrikantnummer:
- 2904336
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact hybrid motor starter used AC motor up to 500 V AC and 2.4 A output current with adjustable overload shutdown and used emergency stop function to SIL 3/PL e. It used screw connection with M3 thread and has 8 mm of stripping length. It has 4.1 W of power.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Specificaties
Kenmerk | Waarde |
---|---|
Series | ELR |