Siretta OSCAR18/2.5M/SMAM/S/S/22 Multi-Band Antenna with Type N Female Connector, 400 MHz, 6000 MHz
- RS-stocknr.:
- 554-255
- Fabrikantnummer:
- OSCAR18/2.5M/SMAM/S/S/22
- Fabrikant:
- Siretta
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 78,65
(excl. BTW)
€ 95,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 78,65 |
| 5 + | € 76,28 |
*prijsindicatie
- RS-stocknr.:
- 554-255
- Fabrikantnummer:
- OSCAR18/2.5M/SMAM/S/S/22
- Fabrikant:
- Siretta
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
| Merk | Siretta | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 400MHz | |
| Bandwidth | 6GHz | |
| Connector Type | Type N Female | |
| Gain | 8dBi | |
| Antenna Mount Type | Wall | |
| Internal/External | External | |
| Series | Oscar 18 | |
| Lead Length | 2.5m | |
| Directivity | Directional | |
| Maximum Frequency | 6000MHz | |
| Antenna Internal Construction | Yagi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Siretta | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 400MHz | ||
Bandwidth 6GHz | ||
Connector Type Type N Female | ||
Gain 8dBi | ||
Antenna Mount Type Wall | ||
Internal/External External | ||
Series Oscar 18 | ||
Lead Length 2.5m | ||
Directivity Directional | ||
Maximum Frequency 6000MHz | ||
Antenna Internal Construction Yagi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
The Siretta Plastic-enclosed Yagi-directional antenna is wall or bracket mountable and ideal for outdoor use, with a UV and water-resistant radome. Designed for rural cellular applications, it delivers enhanced performance with a directional radiation pattern and a peak gain of 8 dBi, ensuring strong signal transmission and reception in low-coverage areas.
Yagi antenna
8 dBi gain
Pole or wall mounted
Gerelateerde Links
- Siretta OSCAR18/1M/SMAM/S/S/22 Multi-Band Antenna with Type N Female Connector 6000 MHz
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector 6000 MHz WiFi
- Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multi-Band Antenna with SMA Connector 1575.42 MHz
- Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 Puck Multi-Band Antenna with SMA Connector 2700 MHz
- Siretta TANGO37/2.5M/SMAM/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multi-Band Antenna with SMA Connector 5990 MHz
- Siretta TANGO49/2.5M/SMAM/S/S/17 Stubby Multi-Band Antenna with SMA Connector 2.6 GHz
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multi-Band Antenna with SMA Connector 2.7 GHz