TE Connectivity 1-2108921-4 FPC Antenna with MHF4L Connector, 617 MHz, 7125 MHz, 5G, Cat-M, Cellular, GNSS, WiFi
- RS-stocknr.:
- 849-491
- Fabrikantnummer:
- 1-2108921-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 3000 eenheden)*
€ 5.985,00
(excl. BTW)
€ 7.242,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 3000 + | € 1,995 | € 5.985,00 |
*prijsindicatie
- RS-stocknr.:
- 849-491
- Fabrikantnummer:
- 1-2108921-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| RF Protocols | 5G, Cat-M, Cellular, GNSS, WiFi | |
| Product Type | Antenna | |
| Minimum Frequency | 617MHz | |
| Connector Type | MHF4L | |
| Antenna Physical Form | FPC | |
| Antenna Mount Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 6dBi | |
| Series | 1-2108 | |
| Lead Length | 300mm | |
| Maximum Frequency | 7125MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | FPC | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
RF Protocols 5G, Cat-M, Cellular, GNSS, WiFi | ||
Product Type Antenna | ||
Minimum Frequency 617MHz | ||
Connector Type MHF4L | ||
Antenna Physical Form FPC | ||
Antenna Mount Type Adhesive | ||
Internal/External Internal | ||
Gain 6dBi | ||
Series 1-2108 | ||
Lead Length 300mm | ||
Maximum Frequency 7125MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction FPC | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- Land van herkomst:
- CN
The TE Connectivity Combination Antenna provides high performance connectivity in a Compact design. It is Ideal for modern IoT devices requiring reliable wireless communication across multiple networks.
Frequency range spans 617 to 7125 MHz for extensive connectivity options
VSWR performance maintains efficiency, ensuring reliable signal transmission
Compact size at 200 mm maximises installation flexibility
Lightweight design, weighing less than 3.7 g, enhances device portability
Gerelateerde Links
- TE Connectivity 1-2108921-3 FPC Antenna with MHF4L Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 2108921-9 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2108921-2 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2195846-3 FPC Antenna with MHF4L Connector 7125 MHz Bluetooth Cellular
- TE Connectivity 1-2195846-2 FPC Antenna with MHF4L Connector 7125 MHz Bluetooth Cellular
- TE Connectivity 1-2195846-1 FPC Antenna with MHF Connector 7125 MHz Bluetooth Cellular
- TE Connectivity L001044-02 Whip Multi-Band Antenna with SMA 617 MHz 5G WiFi
- TE Connectivity L001044-01 Whip Multi-Band Antenna with SMA RP 617 MHz GNSS WiFi