TE Connectivity 1-2372112-5 FPC Antenna with MHF4L Connector, 698 MHz, 2700 MHz, LTE
- RS-stocknr.:
- 849-499
- Fabrikantnummer:
- 1-2372112-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 3000 eenheden)*
€ 4.716,00
(excl. BTW)
€ 5.706,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 3000 + | € 1,572 | € 4.716,00 |
*prijsindicatie
- RS-stocknr.:
- 849-499
- Fabrikantnummer:
- 1-2372112-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | LTE | |
| Minimum Frequency | 698MHz | |
| Connector Type | MHF4L | |
| Antenna Mount Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 3dBi | |
| Antenna Physical Form | FPC | |
| Lead Length | 250mm | |
| Series | COTS FPC | |
| Maximum Frequency | 2700MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Flexible PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Antenna | ||
RF Protocols LTE | ||
Minimum Frequency 698MHz | ||
Connector Type MHF4L | ||
Antenna Mount Type Adhesive | ||
Internal/External Internal | ||
Gain 3dBi | ||
Antenna Physical Form FPC | ||
Lead Length 250mm | ||
Series COTS FPC | ||
Maximum Frequency 2700MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Flexible PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- Land van herkomst:
- CN
The TE Connectivity LTE World Band Antenna is a high-performance Flexible Printed Circuit solution designed for seamless global connectivity. It integrates effortlessly into Compact enclosures to ensure reliable signal transmission.
Adhesive backing facilitates straightforward mounting within devices
Omnidirectional design ensures comprehensive coverage
Efficient construction minimises power consumption
No additional matching components are required for installation
Gerelateerde Links
- TE Connectivity 1-2372112-4 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2372112-1 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2372112-3 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2372112-2 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2372112-6 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 2372112-9 FPC Antenna with MHF Connector 2700 MHz, LTE
- TE Connectivity 2372112-8 FPC Antenna with MHF Connector 2700 MHz, LTE
- TE Connectivity 1-2367286-4 FPC Antenna with MHF4L Connector 2700 MHz, LTE