Amphenol Procom UWTA 600-6000/1M/SMA Strip Multi-Band Antenna with SMA Male Connector, 617 MHz, 6000 MHz, 4G/5G
- RS-stocknr.:
- 870-501
- Fabrikantnummer:
- UWTA 600-6000/1M/SMA
- Fabrikant:
- Amphenol Procom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 129,80
(excl. BTW)
€ 157,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 129,80 |
| 5 + | € 122,01 |
*prijsindicatie
- RS-stocknr.:
- 870-501
- Fabrikantnummer:
- UWTA 600-6000/1M/SMA
- Fabrikant:
- Amphenol Procom
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
| Merk | Amphenol Procom | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Male | |
| Minimum Frequency | 617MHz | |
| Internal/External | External | |
| Antenna Mount Type | Adhesive | |
| Antenna Physical Form | Strip | |
| Series | UWTA | |
| Maximum Frequency | 6000MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | EU | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Procom | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Male | ||
Minimum Frequency 617MHz | ||
Internal/External External | ||
Antenna Mount Type Adhesive | ||
Antenna Physical Form Strip | ||
Series UWTA | ||
Maximum Frequency 6000MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals EU | ||
- Land van herkomst:
- MK
The Amphenol Procom wideband Terminal antenna designed for Cellular, IoT, and WiFi connections across 600 MHz to 6000 MHz frequency bands, featuring a low-profile design suitable for challenging installation locations.
Operates over a wide frequency range of 600 - 6000 MHz
Features an omnidirectional radiation pattern for versatile connectivity
Constructed from robust materials with IP67 ingress protection for all-weather resilience
Max input power rating of 25 W for high-performance applications
Compact design measuring 152 x 63 x 9 mm for ease of mounting
Gerelateerde Links
- Amphenol Procom ProshotGN-B Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProshotG-B-S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProshotG-B-RP-S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProEdge-B-G1-L2-S/S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G cellular
- Amphenol Procom ProEdge-B-G1-L2-W2-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
- Amphenol Procom ProNexus B-G1-L4-W4-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
- Amphenol Procom ProConnect Plus-B-TH-G1-L4-S/S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz
- TE Connectivity PAS61609J-500SMM Panel Multi-Band Antenna with SMA Connector 6000 MHz, 5G