Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer 300mA Idc Q:8
- RS-stocknr.:
- 163-8066
- Fabrikantnummer:
- 74478413
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-8066
- Fabrikantnummer:
- 74478413
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum DC Resistance | 130mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 15GHz |
Inductor Construction | Multilayer |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +120°C |