TE Connectivity 3640 Series 20.8 nH ±2% Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 2.8GHz Q: 13 90mA dc

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Tyco 0603 3640 Series Thin Film Inductors

Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package

Specificaties
Kenmerk Waarde
Series 3640
Inductance 20.8 nH
Tolerance ±2%
Maximum DC Current 90mA
Maximum Self Resonant Frequency 2.8GHz
Minimum Quality Factor 13
Package/Case 0402 (1005M)
Maximum DC Resistance 2.55Ω
Dimensions 1 x 0.5 x 0.32mm
Depth 0.5mm
Height 0.32mm
Length 1mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Inductor Construction Multilayer
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service