RS PRO USB Cable, WinDMM 50 Software

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

RS50 Series Software and USB Cable

Communication software for RS53II & 55II thermometers
USB interface cable

Specificaties
Kenmerk Waarde
Accessory Type USB Cable, WinDMM 50 Software
56 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
38,50
(excl. BTW)
46,58
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 38,50
Related Products
From the lab to the field, a single ...
Description:
From the lab to the field, a single high-performance, comprehensive diagnostic device!Large adjustable graphic LCD with bilingual menus (FR, GB).Four 100,000 count digital displays, bargraph, graphic measurement history.Basic accuracy 0.1 %, 200 kHz bandwidth.3 automatically selected measurement terminals, ...
A range of accessories with 4 mm shrouded ...
Description:
A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage. Thin fine ...
Probe tweezers to measure low value surface mount ...
Description:
Probe tweezers to measure low value surface mount resistors4-wire measurement method to eliminate the resistance of the test leadsMaximum voltage between test lead and ground: 33Vrms, 46.7Vpeak or 70VdcMaximum Current: 1A.Compatible with the Fluke 8808A, 8845A and 8846A precision digital ...
Fused test probe set (RS 705-0759) comprising 1 ...
Description:
Fused test probe set (RS 705-0759) comprising 1 red & 1 black probeProbes allow indication of live voltage even with blown fuse.2 mm threaded probe tips include removable 4 mm lantern-style spring contacts and removable GS38 insulated IC caps for ...