FEIN Corded Multi Cutter Blades, Euro Plug

  • RS-stocknr. 179-7857
  • Fabrikantnummer 72295262000
  • Fabrikant FEIN
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

The powerful and universal system for interior work and renovation with the most extensive accessories for a fantastic range of applications.

Self-supporting motor with vibration decoupling for outstanding vibration and noise reduction.
Very powerful 350 W FEIN high-power motor for maximum cutting speeds and work progress.
Maximum quality and stability thanks to metal gearbox head and consistent use of ball / needle bearings.
Convenient QuickIN quick clamping system.
Electronic speed setting with tachogenerator for constant speed even when loaded.
Integrated interface for attaching additional system accessories.
Optimum handling thanks to soft grip zone.
StarlockPlus tool mounting with outstanding torque transfer, suitable for all Starlock and StarlockPlus accessories.
Wide range of accessories available for all applications.

Specificaties
Kenmerk Waarde
Multitool Type Multi Cutter
Plug Type Type C - EuroPlug
Corded/Cordless Corded
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
269,00
(excl. BTW)
325,49
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 269,00
Related Products
A series of Dewalt circular mitre saw blades, ...
Description:
A series of Dewalt circular mitre saw blades, designed and developed to be used with the DCS365 cordless mitre saw. These saw blades are available in fine, medium and coarse with ultra-sharp teeth that helps to reduce material tear out. ...
Industrial quality hand operated nibbling tool for cutting ...
Description:
Industrial quality hand operated nibbling tool for cutting sheet metals, and also board materials.,For use on aluminium and mild steels, maximum capacity 1.2mm (18SWG).,Nickel-plated, pressed steel frame,Spring loaded lever action cutting blade.,Fitted handle stop.
For cutting hoses, PVC pipes, mouldings, trim and ...
Description:
For cutting hoses, PVC pipes, mouldings, trim and wall plugsEasy cutting via ratchet mechanismNot suitable for cables, sheet metals or similar metal productsExtra-sharp forged stainless steel bladeAluminium anvils and handlesAnvils are easy to replaceReplacement blades available separately, see stock no. ...
For removal of defective tile grout. Also for ...
Description:
For removal of defective tile grout. Also for cutting slots in plaster, porous concrete and similar construction materials and for cleaning and reworking planked deck joints. Not suitable for very hard epoxy or cement grouts. The economical alternative to diamond ...