- RS-stocknr.:
- 909-3657
- Fabrikantnummer:
- N839
- Fabrikant:
- Eclipse
- RS-stocknr.:
- 909-3657
- Fabrikantnummer:
- N839
- Fabrikant:
- Eclipse
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Specificaties
Kenmerk | Waarde |
---|---|
Magnet Type | Disc |
Width/Diameter | 8mm |
Pull Force | 0.47kg |
Thickness | 1mm |
Attachment Type | None |
Length | 1mm |