Netgear Ethernet Switch 8 port, 10/100Mbit/s

  • RS-stocknr. 121-8117
  • Fabrikantnummer FS108-300UKS
  • Fabrikant Netgear
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

NETGEAR ProSAFE 10/100 Desktop Switches

The Netgear FS100 series desktop switches, known for its reliability and performance, provide your LAN with high-speed, 10/100 Mbps autosensing connectivity. Just plug in your Ethernet cables, connect a power cable, and you are ready to go-there’s no software to configure

Housed in a sturdy metal case
Port supports up to 200 Mbps
Automatic flow control
No fan means no noise
For European Plug please see stock number 668-3698

Ideal for:

Conference rooms, class rooms, study groups or small offices

Specificaties
Kenmerk Waarde
Model ProSAFE
Number of Ports 8
Desktop/Rackmount Desktop
Network Speed 10/100Mbit/s
RJ45 Ports 8
Height 27mm
Width 158mm
Dimensions 158 x 103 x 27mm
Depth 103mm
10 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
51,23
(excl. BTW)
61,99
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 51,23
Related Products
With the FastConnect system for industrial ethernet, structured ...
Description:
With the FastConnect system for industrial ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field ...
The D-Link DGS-1008MP 8-Port Desktop Gigabit PoE+ Switch ...
Description:
The D-Link DGS-1008MP 8-Port Desktop Gigabit PoE+ Switch is an ideal solution for small to medium businesses looking to connect and supply power to Power over Ethernet (PoE) devices such as wireless access points, network cameras, and IP phones while ...
The Allied Telesis GS950 Series of eco-friendly WebSmart ...
Description:
The Allied Telesis GS950 Series of eco-friendly WebSmart network switches is a cost-effective way for small businesses to integrate management and Gigabit Ethernet at the edge of network. • IEEE 802.1x port-based, MAC-based and network access control• IGMP snooping (v1/v2)• ...
Edimax GS-1026 V2 is a 24-port gigabit rack ...
Description:
Edimax GS-1026 V2 is a 24-port gigabit rack mount switch with built-in 2 SFP slots to uplink to servers, storage or other switching.The GS-1026 V2 is designed for medium or large network environment to strengthen its network connection. Including rack-mount ...