Pilz 514 Series Magnetic Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- RS-stocknr.:
- 313-654
- Artikelnummer Distrelec:
- 300-77-808
- Fabrikantnummer:
- 514120
- Fabrikant:
- Pilz
Subtotaal (1 eenheid)*
€ 17,06
(excl. BTW)
€ 20,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 52 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,06 |
*prijsindicatie
- RS-stocknr.:
- 313-654
- Artikelnummer Distrelec:
- 300-77-808
- Fabrikantnummer:
- 514120
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Product Type | Non-Contact Safety Switch | |
| Body Style | Square Design | |
| Housing Material | Polybutylene Terephthalate | |
| Actuator Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Switching Distance | 12 mm | |
| Series | 514 | |
| IP Rating | IP67 | |
| Depth | 13mm | |
| Standards/Approvals | cULus Listed, EAC (Eurasian), UKCA, TÜV, CE | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Width | 26 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Product Type Non-Contact Safety Switch | ||
Body Style Square Design | ||
Housing Material Polybutylene Terephthalate | ||
Actuator Type Magnetic | ||
Sensor Principle Magnetic | ||
Switching Distance 12 mm | ||
Series 514 | ||
IP Rating IP67 | ||
Depth 13mm | ||
Standards/Approvals cULus Listed, EAC (Eurasian), UKCA, TÜV, CE | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Width 26 mm | ||
Vrijgesteld
- Land van herkomst:
- CH
The Pilz actuator for the magnetic safety switch features a square design with an IP67 rating, ensuring protection against dust and immersion in water up to 1 meter. The operating distance depends on the actuator and is either 8 or 12 mm. It has a height design of 13 mm and is supplied as a single unit (PU = 1 actuator). The actuator operates in ambient temperatures ranging from -25 °C to 70 °C.
CE and UKCA approved
Housing material upper part is made of PBT
Gerelateerde Links
- Pilz 514 Series Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- Pilz 512 Series Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- Pilz 541 Series Transponder Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M12
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, 10m Cable
- Pilz 522 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8