Pilz 541 Series Transponder Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- RS-stocknr.:
- 313-723
- Fabrikantnummer:
- 541080
- Fabrikant:
- Pilz
Subtotaal (1 eenheid)*
€ 16,95
(excl. BTW)
€ 20,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 239 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,95 |
*prijsindicatie
- RS-stocknr.:
- 313-723
- Fabrikantnummer:
- 541080
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541 | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541 | ||
Vrijgesteld
- Land van herkomst:
- CH
The Pilz actuator for the coded safety switch PSENcode 3.x is designed for use with safety applications requiring reliable and precise operation. It comes as a single piece (PU = 1) and is optimized for use in environments with ambient temperatures ranging from -25°C to +60°C, with a maximum ambient temperature of +70°C at 2000 meters above sea level. The actuator's storage temperature standards conform to EN 60068-2-1/-2, ensuring its durability and performance even in extreme conditions.
CE and UKCA approved
Transponder sensor
Transponder sensor
Gerelateerde Links
- Pilz 541 Series Transponder Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- Pilz 541 Series Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M12
- Pilz 541 Series Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8
- Pilz 541 Series Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz 541383 Series Transponder Actuator, Polybutylene Terephthalate Housing
- Pilz 541382 Series Transponder Actuator, Polybutylene Terephthalate Housing
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M12
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8