Pilz 540 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS-stocknr.:
- 313-778
- Fabrikantnummer:
- 540050
- Fabrikant:
- Pilz
Subtotaal (1 eenheid)*
€ 147,79
(excl. BTW)
€ 178,83
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Op voorraad
- 7 stuk(s) klaar voor verzending
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 147,79 |
*prijsindicatie
- RS-stocknr.:
- 313-778
- Fabrikantnummer:
- 540050
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 540 | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 540 | ||
Vrijgesteld
- Land van herkomst:
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and an 8-pin M12 male connector. It supports four actuation directions and is equipped with SDD (Safe Diagnostic Data) functionality. The switch has an IP67 rating, ensuring it is resistant to dust and water. With a switching distance of 21 mm, a safety actuator operating distance (Sao) of 15 mm, and a response distance (Sar) of 40 mm, it provides reliable and precise operation. This coded switch does not include an actuator and is designed for 24 V DC supply voltage with a power consumption of 2 W. It also includes 2 inputs, with a DC voltage of 24 V at the input.
CE and UKCA approved
Transponder sensor
Transponder sensor
Gerelateerde Links
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M12
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, 10m Cable
- Pilz 541 Series Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M12
- Pilz 541 Series Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8
- Pilz 541 Series Transponder Non-Contact Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz 541 Series Transponder Non-Contact Safety Switch, Polybutylene Terephthalate Housing