2TLA ATEX Solenoid Interlock Switches, Polyester, 110 V ac

  • RS-stocknr. 861-5234
  • Fabrikantnummer 2TLA050007R1013
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

ABB MKEY 9 Guard Locking Safety Switches

The MKEY 9 safety switches have been designed in a slim plastic body making them suitable for applications where space is at a premium. Even though they are compact they are still able to offer a holding force of 1800N to keep medium guard doors closed. They have a high IP67 rating and the body has a high resistance to chemical and wash-down solutions.

Interlock Switch

Specificaties
Kenmerk Waarde
Supply Voltage 110 V ac
Safety Contacts 2NC
Housing Material Polyester
Auxiliary Contacts 2NO
Connection Type NPT
Switch Type Rectangular
Series 2TLA
Switching Distance 10 mm
IP Rating IP67
Supply Current 5 A
Hazardous Area Certification ATEX
Width 46mm
Depth 45.5mm
Number of Approach Directions 8
Dimensions 160 x 46 x 45.5 mm
Length 160mm
Safety Category Category 4 (EN954-1)
Housing Colour Red
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service