2TLA ATEX Solenoid Interlock Switches, Polyester, 24 V ac/dc

  • RS-stocknr. 861-5275
  • Fabrikantnummer 2TLA050009R0013
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

ABB MKEY 9 Guard Locking Safety Switches

The MKEY 9 safety switches have been designed in a slim plastic body making them suitable for applications where space is at a premium. Even though they are compact they are still able to offer a holding force of 1800N to keep medium guard doors closed. They have a high IP67 rating and the body has a high resistance to chemical and wash-down solutions.

Interlock Switch

Specificaties
Kenmerk Waarde
Supply Voltage 24 V ac/dc
Safety Contacts 2NC
Housing Material Polyester
Auxiliary Contacts 2NO
Connection Type M20
Switch Type Rectangular
Terminal Type 12-Pin Connector
Series 2TLA
Switching Distance 10 mm
IP Rating IP67
Supply Current 5 A
Number of Approach Directions 8
Hazardous Area Certification ATEX
Housing Colour Red
Safety Category Category 4 (EN954-1)
Dimensions 160 x 46 x 45.5 mm
Depth 45.5mm
Length 160mm
Width 46mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service