2TLA ATEX Solenoid Interlock Switches, Die Cast Metal, 24 V ac/dc

  • RS-stocknr. 861-5293
  • Fabrikantnummer 2TLA050011R0032
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

ABB MKEY 8 Interlock Safety Switches

This professional ABB MKey 8 Series guard locking switches ensure that a machine stops when a door or a hatch is opened. These switches have been designed in a slim plastic body making them suitable for applications where space is restricted. Even though they are compact they are still able to offer a holding force of 2000N to keep large guard doors closed until the hazards have been removed.

Interlock Switch

Specificaties
Kenmerk Waarde
Supply Voltage 24 V ac/dc
Safety Contacts 4NC
Housing Material Die Cast Metal
Auxiliary Contacts 2NO
Connection Type M20
Switch Type Rectangular
Terminal Type 12-Pin Connector
Series 2TLA
Switching Distance 10 mm
IP Rating IP67
Supply Current 5 A
Actuator Included No
Safety Category Category 4 (EN954-1)
Number of Approach Directions 8
Hazardous Area Certification ATEX
Housing Colour Red
Width 46mm
Depth 47mm
Dimensions 176 x 46 x 47 mm
Length 176mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service