2TLA ATEX Magnetic Safety Switch, Stainless Steel, 250 V ac

  • RS-stocknr. 861-6662
  • Fabrikantnummer 2TLA050074R2120
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

ABB Sense 6Z Magnetic Non-Contact Safety Switches

The Sense 6Z series have been specifically designed for use in Food Processing applications. The housing is made from stainless steel 316 with a mirror polished finish offering an IP69K rating and can be high pressure hosed at high temperatures. Suitable for CIP SIP cleaning and comply with Food Splash Zones EHEDG guidelines. They also offer a heavy duty 2A switching capability.

Specificaties
Kenmerk Waarde
Supply Voltage 250 V ac
Housing Material Stainless Steel
Auxiliary Contacts 2NC/NO
Connection Type Cable
Switch Type Rectangular
Series 2TLA
Switching Distance 10 mm
IP Rating IP67, IP69K
Supply Current 2 A
Actuator Included Yes
Sensor Principle Magnetic
Hazardous Area Certification ATEX
Length 31.5 (Actuator) mm, 31.5 (Switch) mm
Safety Category Category 4 (EN954-1)
Dimensions 31.5 x 77 x 16.5 (Actuator) mm, 31.5 x 85 x 16.5 (Switch) mm
Actuator Type Magnetic
Width 77 (Actuator) mm, 85 (Switch) mm
Depth 16.5 (Actuator) mm, 16.5 (Switch) mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service