Weidmuller, A Series , 250 V Terminal Block, Push In Termination

  • RS-stocknr. 144-9002
  • Fabrikantnummer 1988280000
  • Fabrikant Weidmüller
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces

Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces

Specificaties
Kenmerk Waarde
Series A
Wire Size 26 → 14 AWG
Cable CSA 1.5mm²
Colour Beige
Current Rating 17.5A
Number of Levels 1
Termination Method Push In
Voltage Rating 250 V
Minimum Operating Temperature -60°C
Maximum Operating Temperature +130°C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
2,72
(excl. BTW)
3,29
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 2,72
Related Products
The Weidmuller terminal block is an A-series, 800V, ...
Description:
The Weidmuller terminal block is an A-series, 800V, tailored, AAP, potential distribution terminal block. It is ideal for surge current protection and central control voltage distribution. The new maxGUARD range enables potential distribution with integrated electronic load monitoring in the ...
Tailored and particularly compact: with our AIO initiator/actuator ...
Description:
Tailored and particularly compact: with our AIO initiator/actuator terminal blocks, you are relying on an application-optimised solution for signal wiring. We also offer you other terminal blocks featuring spring and screw connection technology for signal wiring.
The innovative PUSH IN technology reduces the amount ...
Description:
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
The PT series is characterised by easy, direct ...
Description:
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging ...