Phoenix Contact PTTB 2.5-2DIO/O-UL/O-UR Series Grey Feed Through Terminal Block, 0.14 → 4mm², Double-Level, Push
- RS-stocknr.:
- 687-9751
- Fabrikantnummer:
- 3211443
- Fabrikant:
- Phoenix Contact
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 6,264
(excl. BTW)
€ 7,579
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 6,264 | € 31,32 |
25 - 45 | € 6,09 | € 30,45 |
50 + | € 5,926 | € 29,63 |
*prijsindicatie |
- RS-stocknr.:
- 687-9751
- Fabrikantnummer:
- 3211443
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
Productomschrijving
Diode and Lamp Terminal Blocks
Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.
Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Number of Levels | Double |
American Wire Gauge | 26 → 12AWG |
Series | PTTB 2.5-2DIO/O-UL/O-UR |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Current Rating | 20A |
Voltage Rating | 500 V |
Model Number | PTTB 2,5-2DIO/O-UL/O-UR |
- RS-stocknr.:
- 687-9751
- Fabrikantnummer:
- 3211443
- Fabrikant:
- Phoenix Contact