- RS-stocknr.:
- 825-1186
- Fabrikantnummer:
- 870-831
- Fabrikant:
- Wago
190 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1440 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,364
(excl. BTW)
€ 1,65
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 1,364 | € 13,64 |
*prijsindicatie |
- RS-stocknr.:
- 825-1186
- Fabrikantnummer:
- 870-831
- Fabrikant:
- Wago
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Wago Feed-Through Terminal Block, 28 to 12AWG Wire Size Range, 4 Connection Points - 870 Series - 870-831
Securing wires in your panel is a cinch using this feed-through terminal block from Wago. It's a single-row unit that has four connection points, offering sufficient space to house multiple cables for data and power transmissions. Fitting this piece is hassle-free, thanks to its simple front-entry access. It accommodates wires that range in size from 28 to 12AWG for flexibility in your setup. The cage clamp termination locks down the connectors to ensure your wires stay put.
Features & Benefits
• Minimal power loss of 0.766W for energy efficiency
• Copper conductors have high electrical conductivity for reliable performance
• Pitch of 5mm to keep connections compact
• PA housing offers insulation protection to prevent electrical hazards
• Copper conductors have high electrical conductivity for reliable performance
• Pitch of 5mm to keep connections compact
• PA housing offers insulation protection to prevent electrical hazards
Applications
• Measuring instruments
• HVAC systems
• Lighting control
• Telecommunications
• Assembly plants
• HVAC systems
• Lighting control
• Telecommunications
• Assembly plants
What's the current rating of this terminal block?
As this terminal block has a current rating of 24A, it withstands the rigours of high-power electrical systems.
How do I mount this terminal block?
You can mount this terminal block in a snap by simply clipping it to a DIN rail.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | 870 |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 24A |
Pitch | 5mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | CCA |
- RS-stocknr.:
- 825-1186
- Fabrikantnummer:
- 870-831
- Fabrikant:
- Wago