Selector Switch, IP55

  • RS-stocknr. 122-1289
  • Fabrikantnummer FME55E
  • Fabrikant WEG
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: BR
Productomschrijving

MPW Enclosures and Accessories

Professional range of WEG enclosures and accessories for use with the MPW series of contactors. IP41 and IP66 PVC enclosures. The enclosures are light grey in colour.
Accessories include IP55 front plates and various coloured handles. Other accessories include three-phase feeder terminals designed to feed the busbars and trip signalling blocks.

WEG Contactors

Specificaties
Kenmerk Waarde
IP Rating IP55
Handle Colour Red, Yellow
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
18,46
(excl. BTW)
22,34
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 18,46
Related Products
RS Pro high quality range of boxed isolator ...
Description:
RS Pro high quality range of boxed isolator switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 3, 4 and 6 pole versions and has a ...
These switches fully conform to IEC204, VDE 0660 ...
Description:
These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available. Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.
The switches fully conform to IEC204, VDE 0660 ...
Description:
The switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.
High impact polycarbonate enclosures to IP65Lockable with up ...
Description:
High impact polycarbonate enclosures to IP65Lockable with up to four padlocks in the OFF positionVersions available with N/O early break auxiliary contactsEarth terminal provided, neutral terminal not includedAux. contact not feasible in 3 pole units160A unit fitted with terminal lugs ...