- RS-stocknr.:
- 124-4473
- Fabrikantnummer:
- OJ-SH-105LM,000
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 124-4473
- Fabrikantnummer:
- OJ-SH-105LM,000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 1 |
Latching | No |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Length | 18.2mm |
Coil Resistance | 125Ω |
Coil Power | 200mW |
Maximum Operating Temperature | +90°C |
Isolation Coil To Contact | 4kVrms |
Height | 14.7mm |
Series | OJ |
Minimum Operating Temperature | -30°C |
Life | 100000 (Electrical) operations, 10000000 (Mechanical) operations |
Standards Met | CQC03001007764, TUV R 50139166, UL E82292, VDE 40007630 |
Contact Material | Silver |
Depth | 10.2mm |
Application | Appliances, Industrial Control |