- RS-stocknr.:
- 173-8159
- Fabrikantnummer:
- DS2E-S-DC24V
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 173-8159
- Fabrikantnummer:
- DS2E-S-DC24V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | DS |
Length | 20.2mm |
Latching | No |
Depth | 9.8mm |
Height | 9.9mm |
Dimensions | 20 x 9.9 x 9.9mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Application | General Purpose |
Switching Current | 3A |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Coil Power | 200mW |
Features | Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems |
Isolation Coil To Contact | 1.5kV rms |
Life | 100000000 (Electrical) cycles |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 2800Ω |
Maximum Switching Power AC | 125VA |
Minimum Operating Temperature | -40°C |
Electrical Life | 5000000 Operation Cycles |