- RS-stocknr.:
- 838-2760
- Fabrikantnummer:
- RF1V-4A2B-D48
- Fabrikant:
- Idec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 838-2760
- Fabrikantnummer:
- RF1V-4A2B-D48
- Fabrikant:
- Idec
Datasheets
Wetgeving en compliance
Productomschrijving
RF1V Series
RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | 4NO/2NC |
Mounting Type | Plug In |
Switching Current | 6A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 50mm |
Coil Resistance | 4.608 kΩ |
Coil Power | 500mW |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Height | 24mm |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Depth | 13mm |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.54 kVA |
Application | Power |