- RS-stocknr.:
- 173-7924
- Fabrikantnummer:
- 3413.0330.22
- Fabrikant:
- Schurter
- RS-stocknr.:
- 173-7924
- Fabrikantnummer:
- 3413.0330.22
- Fabrikant:
- Schurter
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
High melting I²t-values
Slow Blow
Slow Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Schurter UST Surface Mount Fuse
The Schurter UST 1206 surface mount compact fuse has epoxy glass housing and tin plated copper terminal. This surface mount fuse offers considerable space saving features for low voltage applications. It offers secondary protection for both DC and AC applications. The FF type is ideal for protection of high-value silicon. This fuse has an electrical rating of 63VDC/32VAC and 15A.
Features and Benefits
Service temperature ranges between -55°C and 90°C
Compact in size
High melting I²t-values
Breaking capacity is 63 A
Suitable for circuits with inrush also LCD backlight DC-AC inverter
Compact in size
High melting I²t-values
Breaking capacity is 63 A
Suitable for circuits with inrush also LCD backlight DC-AC inverter
Applications
Alarm system
Audio/visual equipment
Power supplies
Medical equipment
Industrial electronics
Audio/visual equipment
Power supplies
Medical equipment
Industrial electronics
Certifications
CSA C22.2 certified
IEC 60127-4/2 certified
UL 248-14 approved
IEC 60127-4/2 certified
UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | T |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 32 V ac, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 3.2 x 1.6 x 0.6mm |
Terminal Material | Tin Plated Copper |