- RS-stocknr.:
- 600-7372
- Fabrikantnummer:
- 3410.0240.01
- Fabrikant:
- Schurter
- RS-stocknr.:
- 600-7372
- Fabrikantnummer:
- 3410.0240.01
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
SMD Fuse
Suitable for all SMD soldering processes
Ceramic body, tin-lead coated nickel caps
Ceramic body, tin-lead coated nickel caps
Approvals
UL, Recognised, CSA Certified (up to 3A)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 4A |
Voltage Rating | 125 V dc, 63V ac |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.55mm |
Body Height | 1.55mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V dc, 50 A @ 63 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Dimensions | 3.2 x 1.55 x 1.55mm |
Terminal Material | Tin Plated Nickel |