- RS-stocknr.:
- 736-2658
- Fabrikantnummer:
- 160000.4
- Fabrikant:
- SIBA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 736-2658
- Fabrikantnummer:
- 160000.4
- Fabrikant:
- SIBA
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Sub-miniature SMD Fuses 250V 4.5x8mm
Ceramic tube non-transparent insulating body
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Approvals
IEC 60127
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 4A |
Voltage Rating | 250V |
Fuse Speed | Time Lag |
Body Material | Ceramic Tube Non Transparent |
Body Length | 8mm |
Body Width | 4.4mm |
Body Height | 4.4mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac |
- RS-stocknr.:
- 736-2658
- Fabrikantnummer:
- 160000.4
- Fabrikant:
- SIBA